- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1309A-008-U500
Belden
1309A-008-U500
Speaker Cable, 2 Conductor 14 AWG (105 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Cable, 2 Conductor 14 AWG (105 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct Burial, Flexible - 500 ft
Search Keywords: 1309A008U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1309A-008-U500
-
Alias/AKA:1309A-GRY-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1309A-008-U500 RoHS compliant?
Yes, 1309A-008-U500 is RoHS compliant.
What is the lead time for 1309A-008-U500?
The standard lead time for 1309A-008-U500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$532.96
3
$518.36
5 +
$510.58
Click for Quote
Log in
to unlock special pricing