- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1309A-006-U500
1309A-006-U500
Belden
Speaker Cable, 2 Conductor 14 AWG (105 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Cable, 2 Conductor 14 AWG (105 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct Burial, Flexible - 500 ft
Search Keywords: 1309A006U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1309A-006-U500
-
Alias/AKA:1309A-LT-BLU-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$392.97
3
$382.90
5 +
$373.33
Click for Quote
Log in
to unlock special pricing