- Home ›
- All Products›
- 1307A-BLK-Z1000
1307A-BLK-Z1000
Belden
Speaker Cable, 2 Conductor 16 AWG (65 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Cable, 2 Conductor 16 AWG (65 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct Burial, Flexible - 1000 ft
Search Keywords: 1307ABLKZ1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1307A-BLK-Z1000
-
Alias/AKA:1307A-010Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.631
2,000
$0.592
5,000 +
$0.584
Click for Quote
Log in
to unlock special pricing