- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1303EPU-BLK-500
1303EPU-BLK-500
Belden
CATSNAKE Category 6A Cable, 4 Pair, S/FTP, PVC PUR upjacketed - 500 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CATSNAKE Category 6A Cable, 4 Pair, S/FTP, PVC PUR upjacketed - 500 ft
Search Keywords: 1303EPUBLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1303EPU-BLK-500
-
Alias/AKA:1303EPU-010-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$2.29
2,000
$2.22
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing