- Home ›
- All Products›
- 1266A-DK-GRN-U1000
Belden
1266A-DK-GRN-U1000
Audio Cable, CM-Rated, 2-22 AWG stranded tinned copper conductors with polypropylene insulation, Beldfoil® shield, drain, PVC ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Cable, CM-Rated, 2-22 AWG stranded tinned copper conductors with polypropylene insulation, Beldfoil® shield, drain, PVC jacket - 1000 ft
Search Keywords: 1266ADKGRNU1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 1266A-DK-GRN-U1000 |
| Alias/AKA: | 1266A-005U1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1266A-DK-GRN-U1000 RoHS compliant?
Yes, 1266A-DK-GRN-U1000 is RoHS compliant.
What is the lead time for 1266A-DK-GRN-U1000?
The standard lead time for 1266A-DK-GRN-U1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$502.61
3
$488.83
5 +
$487.61
Click for Quote
Log in
to unlock special pricing