- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 123092A-J22-5000
123092A-J22-5000
Belden
18 AWG solid bare copper-covered steel conductor, foam polyethylene insulation, Duobond IV® quad shield (100% coverage), PVC i ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG solid bare copper-covered steel conductor, foam polyethylene insulation, Duobond IV® quad shield (100% coverage), PVC inner jacket, aluminum interlocked armor, PVC sunlight-resistant outer jacket.
Search Keywords: 123092AJ225000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:123092A-J22-5000
-
Alias/AKA:123092A-STG-BLU-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$2.92
10,000
$2.74
15,000 +
$2.71
Click for Quote
Log in
to unlock special pricing