- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 123092A-010-2000
Belden
123092A-010-2000
18 AWG solid bare copper-covered steel conductor, foam polyethylene insulation, Duobond IV® quad shield (100% coverage), PVC i ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
18 AWG solid bare copper-covered steel conductor, foam polyethylene insulation, Duobond IV® quad shield (100% coverage), PVC inner jacket, aluminum interlocked armor, PVC sunlight-resistant outer jacket.
Search Keywords: 123092A0102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:123092A-010-2000
-
Alias/AKA:123092A-BLK-2000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 123092A-010-2000 RoHS compliant?
Yes, 123092A-010-2000 is RoHS compliant.
What is the lead time for 123092A-010-2000?
The standard lead time for 123092A-010-2000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
Order Increment:
2000 Feet
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,000
$6.67
4,000
$6.25
10,000 +
$6.17
Click for Quote
Log in
to unlock special pricing