- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 123082A-BLK-1000
123082A-BLK-1000
Belden
DeviceBus® for ODVA DeviceNet™, 2 Pair 15+18AWG (19x27+19x30) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® & OA ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DeviceBus® for ODVA DeviceNet™, 2 Pair 15+18AWG (19x27+19x30) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® & OA Tinned Copper Braid(65%) Shield, PVC Inner Jacket, Aluminum Interlock Armor, PVC Outer Jacket, CM PLTC
Search Keywords: 123082ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:123082A-BLK-1000
-
Alias/AKA:123082A-010-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1,000
$6.46
2,000
$6.29
5,000 +
$6.13
Click for Quote
Log in
to unlock special pricing