- Home ›
- All Products›
- 1224-007U1000
Belden
1224-007U1000
Res Thick Film 0603 24.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 24.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 1224007U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1224-007U1000
-
Alias/AKA:1224-VIO-1000, 1224-VIO-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1224-007U1000 RoHS compliant?
Yes, 1224-007U1000 is RoHS compliant.
What is the lead time for 1224-007U1000?
The standard lead time for 1224-007U1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.57
2,000
$0.54
5,000 +
$0.53
Click for Quote
Log in
to unlock special pricing