- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1213A-BLK-1000
1213A-BLK-1000
Belden
Computer, Instrument & Medical Interconnect, 26 AWG stranded (7x34) tinned copper conductors, PVC insulation, Duofoil® shield ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Computer, Instrument & Medical Interconnect, 26 AWG stranded (7x34) tinned copper conductors, PVC insulation, Duofoil® shield (100% coverage), 26 AWG stranded tinned copper drain wire, PVC jacket. - 1000 ft
Search Keywords: 1213ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1213A-BLK-1000
-
Alias/AKA:1213A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$10,153.09
3
$9,518.52
5 +
$9,401.01
Click for Quote
Log in
to unlock special pricing