- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1192A-PUR-MTT-1000
1192A-PUR-MTT-1000
Belden
Microphone Cable, Star Quad, 4 Conductor 24 AWG (42 x 40) High Conductivity Bare Copper, PE Insulation, 92% Tinned Copper Brai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microphone Cable, Star Quad, 4 Conductor 24 AWG (42 x 40) High Conductivity Bare Copper, PE Insulation, 92% Tinned Copper Braid Shield, PVC Jacket - 1000 ft
Search Keywords: 1192APURMTT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1192A-PUR-MTT-1000
-
Alias/AKA:1192A-G8C-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,961.78
3
$1,909.46
5 +
$1,859.87
Click for Quote
Log in
to unlock special pricing