- Home ›
- All Products›
- 1192A-BLK-MTT-N1000
Belden
1192A-BLK-MTT-N1000
Microphone Cable, Star Quad, 4 Conductor 24 AWG (42 x 40) High Conductivity Bare Copper, PE Insulation, 92% Tinned Copper Brai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microphone Cable, Star Quad, 4 Conductor 24 AWG (42 x 40) High Conductivity Bare Copper, PE Insulation, 92% Tinned Copper Braid Shield, PVC Jacket - 1000 ft
Search Keywords: 1192ABLKMTTN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1192A-BLK-MTT-N1000
-
Alias/AKA:1192A-B59-N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1192A-BLK-MTT-N1000 RoHS compliant?
Yes, 1192A-BLK-MTT-N1000 is RoHS compliant.
What is the lead time for 1192A-BLK-MTT-N1000?
The standard lead time for 1192A-BLK-MTT-N1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$2,019.45
3
$1,965.60
5 +
$1,914.54
Click for Quote
Log in
to unlock special pricing