- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1190A-ORG-1000
1190A-ORG-1000
Belden
Series 6, 18 AWG solid .040" bare copper-covered steel conductor with Coreguard®, gas-injected foam polyethylene insulation, w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 6, 18 AWG solid .040" bare copper-covered steel conductor with Coreguard®, gas-injected foam polyethylene insulation, with Coreguard® and flooding compound, Duobond® IV quad shield (60% and 40% coverage), polyethylene jacket. - 1000 ft
Search Keywords: 1190AORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1190A-ORG-1000
-
Alias/AKA:1190A-003-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$0.267
2,000
$0.259
5,000 +
$0.253
Click for Quote
Log in
to unlock special pricing