- Home ›
- All Products›
- 1189A-BLK-N1000
1189A-BLK-N1000
Belden
Broadband Coax, Series 6, 18 AWG Solid Bare Copper Covered Steel Conductor, PE Insulation, Foil + 60% Aluminum Braid + Foil + ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Broadband Coax, Series 6, 18 AWG Solid Bare Copper Covered Steel Conductor, PE Insulation, Foil + 60% Aluminum Braid + Foil + 40% Aluminum Braid Shield, PVC Jacket, CM - 1000 ft
Search Keywords: 1189ABLKN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1189A-BLK-N1000
-
Alias/AKA:1189A-010-N1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2473
2,000
$0.2408
5,000 +
$0.2344
Click for Quote
Log in
to unlock special pricing