- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1189A-010-U500
1189A-010-U500
Belden
18 AWG solid .040" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® IV quad shield (60 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG solid .040" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® IV quad shield (60% and 40% coverage), PVC jacket. - 500 ft
Search Keywords: 1189A010U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1189A-010-U500
-
Alias/AKA:1189A-BLK-U500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.3208
1,000
$0.3014
2,500
$0.2883
5,000
$0.2801
7,500
$0.2725
25,000
$0.2617
50,000 +
$0.2578
Click for Quote
Log in
to unlock special pricing