- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 11872A-GRY-1000
Belden
11872A-GRY-1000
Industrial Ethernet Cat 6, 4 Bonded-Pair 24AWG (Solid) Bare Copper, PO Insulation, PVC Inner Jacket, PVC Outer Jacket, CMR - 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial Ethernet Cat 6, 4 Bonded-Pair 24AWG (Solid) Bare Copper, PO Insulation, PVC Inner Jacket, PVC Outer Jacket, CMR - 1000 ft
Search Keywords: 11872AGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:11872A-GRY-1000
-
Alias/AKA:11872A-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 11872A-GRY-1000 RoHS compliant?
Yes, 11872A-GRY-1000 is RoHS compliant.
What is the lead time for 11872A-GRY-1000?
The standard lead time for 11872A-GRY-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$2.59
2,000
$2.43
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing