- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1172A-G8C-1000
1172A-G8C-1000
Belden
Microphone Cable, Star Quad, 4 Conductor 26 AWG (30 x 40) High Conductivity Bare Copper, PE Insulation, 95% Tinned Copper Fren ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microphone Cable, Star Quad, 4 Conductor 26 AWG (30 x 40) High Conductivity Bare Copper, PE Insulation, 95% Tinned Copper French Braid Shield, PVC Jacket, Flexible - 1000 ft
Search Keywords: 1172AG8C1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1172A-G8C-1000
-
Alias/AKA:1172A-PUR-MTT-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,587.12
3
$1,544.80
5 +
$1,504.67
Click for Quote
Log in
to unlock special pricing