- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1172A-BLK-MATTE-500
Description
+
Multi-Conductor Cable 4Conductors 26AWG 152.4m Soft Bare Copper 1.9A 100VAC
Search Keywords: 1172ABLKMATTE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1172A-BLK-MATTE-500
-
Alias/AKA:1172A-B59500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Soft Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:1.9 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$868.92
3
$814.61
5 +
$804.56
Click for Quote
Log in
to unlock special pricing