- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1153A-BGE/SNOW-500
Description
+
14 AWG solid .064" bare copper-covered steel conductor, plenum, foam FEP insulation, Duofoil® (100% coverage) + TC braid shields (60% and 40% coverage), FEP jacket. - 500 ft
Search Keywords: 1153ABGESNOW500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1153A-BGE/SNOW-500
-
Alias/AKA:1153A-A8R-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$5.81
2,000
$5.65
5,000 +
$5.52
Click for Quote
Log in
to unlock special pricing