- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1121A-BLK-1000
1121A-BLK-1000
Belden
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC/Nylon insulation, overall Beldfoil® shield (100% cov ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC/Nylon insulation, overall Beldfoil® shield (100% coverage), PVC jacket. - 1000 ft
Search Keywords: 1121ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1121A-BLK-1000
-
Alias/AKA:1121A-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 Feet
can ship
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1.826
1,000
$1.660
2,000
$1.560
5,000 +
$1.540
Click for Quote
Log in
to unlock special pricing