- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1118A-BLK-10000
1118A-BLK-10000
Belden
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, PVC/Nylon insulation, overall Beldfoil shield (100% covera ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, PVC/Nylon insulation, overall Beldfoil shield (100% coverage), PVC jacket. - 10000 ft
Search Keywords: 1118ABLK10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1118A-BLK-10000
-
Alias/AKA:1118A-01010000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,350 Feet
can ship
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$1.683
10,000
$1.530
20,000
$1.440
50,000 +
$1.420
Click for Quote
Log in
to unlock special pricing