- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1116A-YEL-5000
Belden
1116A-YEL-5000
Type KX Thermocouple, 1 Pair 16AWG (Solid) Chromel+Alumel, FEP Insulation Yel, Red Color Code, Overall Beldfoil® Shield, Yello ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Type KX Thermocouple, 1 Pair 16AWG (Solid) Chromel+Alumel, FEP Insulation Yel, Red Color Code, Overall Beldfoil® Shield, Yellow FEP Outer Jacket, PLTC CL2P 200C SUN RES - 5000 ft
Search Keywords: 1116AYEL5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1116A-YEL-5000
-
Alias/AKA:1116A-0045000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 1116A-YEL-5000 RoHS compliant?
Yes, 1116A-YEL-5000 is RoHS compliant.
What is the lead time for 1116A-YEL-5000?
The standard lead time for 1116A-YEL-5000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$6.84
10,000
$6.41
25,000 +
$6.33
Click for Quote
Log in
to unlock special pricing