- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1114A-VIO-5000
1114A-VIO-5000
Belden
Type EX Thermocouple, 1 Pair 16AWG (Solid) Chromel+Constantan, FEP Insulation Pur, Red Color Code, Overall Beldfoil® Shield, P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type EX Thermocouple, 1 Pair 16AWG (Solid) Chromel+Constantan, FEP Insulation Pur, Red Color Code, Overall Beldfoil® Shield, Purple FEP Outer Jacket, PLTC CL2P 200C SUN RES - 5000 ft
Search Keywords: 1114AVIO5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1114A-VIO-5000
-
Alias/AKA:1114A-0075000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5,000
$6.23
10,000
$5.84
25,000 +
$5.77
Click for Quote
Log in
to unlock special pricing