- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10GX53F-WHT-Z1000
10GX53F-WHT-Z1000
Belden
Res Thick Film 0402 649 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 649 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 10GX53FWHTZ1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:10GX53F-WHT-Z1000
-
Alias/AKA:10GX53F009Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$1.41
2,000
$1.32
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing