- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10GX53F-BLU-1000
10GX53F-BLU-1000
Belden
10GX Category 6A Enhanced Premise Horizontal Cable (625MHz), 4 Pair, 23 AWG Solid Bare Copper Conductors, F/UTP - Foil Shielde ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10GX Category 6A Enhanced Premise Horizontal Cable (625MHz), 4 Pair, 23 AWG Solid Bare Copper Conductors, F/UTP - Foil Shielded, Plenum-CMP, Flamarrest® PVC-LS Jacket
Search Keywords: 10GX53FBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:10GX53F-BLU-1000
-
Alias/AKA:10GX53F-D151000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$1.54
2,000
$1.44
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing