- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1099A-010-2000
1099A-010-2000
Belden
16 AWG triads stranded (7x24) bare copper conductors, twisted triads, individually shielded plus an overall Beldfoil shield (1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16 AWG triads stranded (7x24) bare copper conductors, twisted triads, individually shielded plus an overall Beldfoil shield (100% coverage), PVC/Nylon insulation, PVC jacket. - 2000 ft
Search Keywords: 1099A0102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1099A-010-2000
-
Alias/AKA:1099A-BLK-2000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
Order Increment:
2000 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,000
$19.92
10,000 +
$19.67
Click for Quote
Log in
to unlock special pricing