- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1098A-BLK-2500
1098A-BLK-2500
Belden
16 AWG triads stranded (7x24) bare copper conductors, twisted triads, individually shielded plus an overall Beldfoil shield (1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16 AWG triads stranded (7x24) bare copper conductors, twisted triads, individually shielded plus an overall Beldfoil shield (100% coverage), PVC/Nylon insulation, PVC jacket. - 2500 ft
Search Keywords: 1098ABLK2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1098A-BLK-2500
-
Alias/AKA:1098A-0102500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,500
$15.67
5,000
$14.69
12,500 +
$14.51
Click for Quote
Log in
to unlock special pricing