- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1095A-BLK-5000
1095A-BLK-5000
Belden
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC/Nylon insulation, individually shielded plus an over ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC/Nylon insulation, individually shielded plus an overall Beldfoil shield (100% coverage), PVC jacket. - 5000 ft
Search Keywords: 1095ABLK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1095A-BLK-5000
-
Alias/AKA:1095A-0105000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5,000
$16.71
10,000
$15.67
25,000 +
$15.47
Click for Quote
Log in
to unlock special pricing