- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1086A-010-2500
1086A-010-2500
Belden
UL Instrumentation, 24 Triad 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Individual & Overall Beldfoil® Shield, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL Instrumentation, 24 Triad 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Individual & Overall Beldfoil® Shield, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG AWM 2464 SUN RES DIR BUR - 2500 ft
Search Keywords: 1086A0102500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1086A-010-2500
-
Alias/AKA:1086A-BLK-2500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
Order Increment:
2500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
2,500
$22.17
12,500 +
$21.90
Click for Quote
Log in
to unlock special pricing