- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1081A-BLK-2000
1081A-BLK-2000
Belden
UL Instrumentation, 36 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Individual & Overall Beldfoil® Shield, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL Instrumentation, 36 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Individual & Overall Beldfoil® Shield, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG AWM 2464 SUN RES DIR BUR - 2000 ft
Search Keywords: 1081ABLK2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1081A-BLK-2000
-
Alias/AKA:1081A-010-2000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
Order Increment:
2000 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
2,000
$22.43
10,000 +
$22.16
Click for Quote
Log in
to unlock special pricing