- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1078A-BLK-7500
1078A-BLK-7500
Belden
UL Instrumentation, 12 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Individual & Overall Beldfoil® Shield, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL Instrumentation, 12 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Individual & Overall Beldfoil® Shield, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG AWM 2464 SUN RES DIR BUR - 7500 ft
Search Keywords: 1078ABLK7500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1078A-BLK-7500
-
Alias/AKA:1078A-0107500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500 Feet
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
7,500
$9.36
15,000
$8.78
37,500 +
$8.67
Click for Quote
Log in
to unlock special pricing