- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1064A-BLK-7500
Description
+
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, PVC/Nylon insulation, overall Beldfoil shield (100% coverage), PVC jacket. - 7500 ft
Search Keywords: 1064ABLK7500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1064A-BLK-7500
-
Alias/AKA:1064A-0107500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$3.729
7,500
$3.390
15,000
$3.180
37,500 +
$3.140
Click for Quote
Log in
to unlock special pricing