- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1061A-010-2500
Belden
1061A-010-2500
UL Instrumentation, 36 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Overall Beldfoil® Shield, Black PVC Out ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UL Instrumentation, 36 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Overall Beldfoil® Shield, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG AWM 2464 SUN RES - 2500 ft
Search Keywords: 1061A0102500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1061A-010-2500
-
Alias/AKA:1061A-BLK-2500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1061A-010-2500 RoHS compliant?
Yes, 1061A-010-2500 is RoHS compliant.
What is the lead time for 1061A-010-2500?
The standard lead time for 1061A-010-2500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$8.16
5,000
$7.95
7,500 +
$7.45
Click for Quote
Log in
to unlock special pricing