help desk software
Image is representational - see mfr. specs

1059A-BLK-5000

Belden

UL Instrumentation, 16 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Overall Beldfoil® Shield, Black PVC Out ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
UL Instrumentation, 16 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Overall Beldfoil® Shield, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG AWM 2464 SUN RES - 5000 ft
Search Keywords: 1059ABLK5000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    1059A-BLK-5000
  • Alias/AKA:
    1059A-0105000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
490 Feet can ship
Minimum Order Quantity:
5000 Feet
3 Weeks can ship 5/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.58
5,000
$7.80
10,000
$7.31
25,000 +
$7.22
Click for Quote
Log in to unlock special pricing