- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1057A-BLK-10000
Belden
1057A-BLK-10000
UL Instrumentation, 8 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Overall Beldfoil® Shield, Black PVC Oute ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UL Instrumentation, 8 Pair 20+22AWG (7x28) Bare Copper, PVC Insulation E1 Color Code, Overall Beldfoil® Shield, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG AWM 2464 SUN RES - 10000 ft
Search Keywords: 1057ABLK10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1057A-BLK-10000
-
Alias/AKA:1057A-01010000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 1057A-BLK-10000 RoHS compliant?
Yes, 1057A-BLK-10000 is RoHS compliant.
What is the lead time for 1057A-BLK-10000?
The standard lead time for 1057A-BLK-10000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10,000
$4.24
20,000
$3.97
50,000 +
$3.93
Click for Quote
Log in
to unlock special pricing