- Home ›
- All Products›
- 1055A-0107500
1055A-0107500
Belden
Res Thick Film 0402 442K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 442K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1055A0107500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1055A-0107500
-
Alias/AKA:1055A-BLK-7500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500 Feet
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
7,500
$3.85
15,000
$3.61
37,500 +
$3.57
Click for Quote
Log in
to unlock special pricing