- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1042A-BLK-2500
1042A-BLK-2500
Belden
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, PVC/Nylon insulation, individually shielded plus an overal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, PVC/Nylon insulation, individually shielded plus an overall Beldfoil shield (100% coverage), PVC jacket. - 2500 ft
Search Keywords: 1042ABLK2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1042A-BLK-2500
-
Alias/AKA:1042A-0102500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
2,500
$14.90
5,000
$13.97
12,500 +
$13.80
Click for Quote
Log in
to unlock special pricing