- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1036A-006-10000
Belden
1036A-006-10000
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC insulation, overall Beldfoil shield (100% coverage), ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC insulation, overall Beldfoil shield (100% coverage), PVC jacket. - 10000 ft
Search Keywords: 1036A00610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1036A-006-10000
-
Alias/AKA:1036A-LT-BLU-10000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 1036A-006-10000 RoHS compliant?
Yes, 1036A-006-10000 is RoHS compliant.
What is the lead time for 1036A-006-10000?
The standard lead time for 1036A-006-10000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
3 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10,000
$1.08
50,000 +
$1.07
Click for Quote
Log in
to unlock special pricing