- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1034A-BLK-1000
1034A-BLK-1000
Belden
UL Instrumentation, 1 Triad 16AWG (7x24) Bare Copper, PVC Insulation E1 Color Code, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL Instrumentation, 1 Triad 16AWG (7x24) Bare Copper, PVC Insulation E1 Color Code, Black PVC Outer Jacket, PLTC-ER ITC-ER CMG AWM 2464 SUN RES - 1000 ft
Search Keywords: 1034ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1034A-BLK-1000
-
Alias/AKA:1034A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$1,523.17
3
$1,427.97
5 +
$1,410.34
Click for Quote
Log in
to unlock special pricing