- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1033A-BLK-10000
Belden
1033A-BLK-10000
20 AWG pairs stranded (7x28) bare copper conductors, twisted pairs, PVC insulation, overall Beldfoil shield (100% coverage), P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20 AWG pairs stranded (7x28) bare copper conductors, twisted pairs, PVC insulation, overall Beldfoil shield (100% coverage), PVC jacket. - 10000 ft
Search Keywords: 1033ABLK10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1033A-BLK-10000
-
Alias/AKA:1033A-01010000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 1033A-BLK-10000 RoHS compliant?
Yes, 1033A-BLK-10000 is RoHS compliant.
What is the lead time for 1033A-BLK-10000?
The standard lead time for 1033A-BLK-10000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10,000
$0.93
20,000
$0.87
50,000 +
$0.86
Click for Quote
Log in
to unlock special pricing