- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1032A-BLK-10000
1032A-BLK-10000
Belden
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, PVC insulation, overall Beldfoil® shield (100% coverage), ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, PVC insulation, overall Beldfoil® shield (100% coverage), PVC jacket. - 10000 ft
Search Keywords: 1032ABLK10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1032A-BLK-10000
-
Alias/AKA:1032A-01010000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
10,000
$1.08
20,000
$1.01
50,000 +
$1.00
Click for Quote
Log in
to unlock special pricing