- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1030A-LT-BLU-1000
Description
+
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, overall Beldfoil shield (100% coverage), PVC insulation, PVC jacket. - 1000 ft
Search Keywords: 1030ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1030A-LT-BLU-1000
-
Alias/AKA:1030A-0061000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
173,000
can ship
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$1,275.30
3
$1,195.59
5 +
$1,180.83
Click for Quote
Log in
to unlock special pricing