- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1013A-YEL-5000
Belden
1013A-YEL-5000
20 AWG pairs solid conductors, PVC insulation, individually shielded plus an overall Beldfoil shield (100% coverage), PVC jack ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20 AWG pairs solid conductors, PVC insulation, individually shielded plus an overall Beldfoil shield (100% coverage), PVC jacket.
Search Keywords: 1013AYEL5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1013A-YEL-5000
-
Alias/AKA:1013A-004-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 1013A-YEL-5000 RoHS compliant?
Yes, 1013A-YEL-5000 is RoHS compliant.
What is the lead time for 1013A-YEL-5000?
The standard lead time for 1013A-YEL-5000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$17.11
25,000 +
$16.90
Click for Quote
Log in
to unlock special pricing