- Home ›
- All Products›
- YSD.00152
Bel Power Solutions
YSD.00152
FACEBOOK V2 EU 32A 230V 3P AC PDU
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FACEBOOK V2 EU 32A 230V 3P AC PDU
Search Keywords: YSD00152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YSD.00152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is YSD.00152 RoHS compliant?
Yes, YSD.00152 is RoHS compliant.
What is the lead time for YSD.00152?
The standard lead time for YSD.00152 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$572.00
3
$469.33
4
$418.00
5 +
$409.64
Click for Quote
Log in
to unlock special pricing