- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- YS12S16-DG
YS12S16-DG
Bel Power Solutions
Module DC-DC 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Module DC-DC 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R
Search Keywords: YS12S16DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YS12S16-DG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
50 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
200
$68.36
400
$34.91
600
$23.77
800 +
$23.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments