- Home ›
- All Products›
- VOF-120-24
Bel Power Solutions
VOF-120-24
AC/DC Power Supply - 1 Output - Open Frame - 24V@5 A - 120W
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC/DC Power Supply - 1 Output - Open Frame - 24V@5 A - 120W
Search Keywords: VOF12024
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | VOF-120-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is VOF-120-24 RoHS compliant?
Yes, VOF-120-24 is RoHS compliant.
What is the lead time for VOF-120-24?
The standard lead time for VOF-120-24 is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
2
78 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
2
$77.05
5
$68.75
10
$65.55
25
$58.05
50
$57.91
100
$56.51
250 +
$54.33
Click for Quote
Log in
to unlock special pricing