- Home ›
- All Products›
- VGS-350C-24
VGS-350C-24
Bel Power Solutions
AC-DC Power Suuply - 350 W - 24 VDC - Single Output - Metal Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Suuply - 350 W - 24 VDC - Single Output - Metal Case
Search Keywords: VGS350C24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:VGS-350C-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$64.65
5
$45.19
19
$40.46
38
$39.61
114
$39.41
266
$39.22
513 +
$39.02
Click for Quote
Log in
to unlock special pricing