- Home ›
- All Products›
- VAWQ3-Q24-D12H
VAWQ3-Q24-D12H
Bel Power Solutions
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.125 A, 3 W, 9~36 Vdc Input Range
Search Keywords: VAWQ3Q24D12H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:VAWQ3-Q24-D12H
-
Alias/AKA:VAWQ3-Q24-D12H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$22.57
30
$21.90
50
$21.26
100
$20.10
250
$19.56
500
$19.30
1,000 +
$18.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments