- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UT1404-7
UT1404-7
Bel Power Solutions
AC/DC Power Supply Single-OUT 30.5V 15.5A 500W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 30.5V 15.5A 500W
Search Keywords: UT14047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:UT1404-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504907500
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:158 x 111 x 119 mm
-
AC Input Voltage:70 to 140 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$2,301.35
2
$2,209.29
5 +
$2,120.92
Click for Quote
Log in
to unlock special pricing