- Home ›
- All Products›
- UT1201-7G
UT1201-7G
Bel Power Solutions
POWER SUPPLY;;AC-DC;IN 100to125V;;OUT 24.25V;16A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;IN 100to125V;;OUT 24.25V;16A
Search Keywords: UT12017G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:UT1201-7G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$7,068.00
10
$3,610.00
15
$2,457.33
20 +
$2,408.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments